1478884-2 | |
---|---|
DigiKey Part Number | 1478884-2-ND |
Manufacturer | |
Manufacturer Product Number | 1478884-2 |
Description | CABLE GLAND 4-8MM M16 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1478884-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Locknut | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.45000 | ¥202.45 |
10 | ¥177.25600 | ¥1,772.56 |
25 | ¥169.59600 | ¥4,239.90 |
50 | ¥164.12400 | ¥8,206.20 |
100 | ¥158.65280 | ¥15,865.28 |
250 | ¥149.89980 | ¥37,474.95 |
500 | ¥145.52324 | ¥72,761.62 |