50.616 ES | |
---|---|
DigiKey Part Number | 2291-50.616ES-ND |
Manufacturer | |
Manufacturer Product Number | 50.616 ES |
Description | CABLE GLAND 5-9MM M16 S STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.23000 | ¥161.23 |
10 | ¥139.73400 | ¥1,397.34 |
25 | ¥132.43960 | ¥3,310.99 |
50 | ¥130.51940 | ¥6,525.97 |
100 | ¥115.16380 | ¥11,516.38 |
250 | ¥107.48588 | ¥26,871.47 |
500 | ¥105.18264 | ¥52,591.32 |