T9GS1L24-12 | |
---|---|
DigiKey Part Number | PB2445-ND |
Manufacturer | |
Manufacturer Product Number | T9GS1L24-12 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 14400VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.72000 | ¥42.72 |
10 | ¥40.01500 | ¥400.15 |
25 | ¥35.56520 | ¥889.13 |
50 | ¥33.78860 | ¥1,689.43 |
100 | ¥32.01080 | ¥3,201.08 |
250 | ¥28.45372 | ¥7,113.43 |
500 | ¥26.67546 | ¥13,337.73 |
1,000 | ¥24.89701 | ¥24,897.01 |