OJS-SH-105HMF, 00000 | |
---|---|
DigiKey Part Number | 41-OJS-SH-105HMF,00000-ND |
Manufacturer | |
Manufacturer Product Number | OJS-SH-105HMF, 00000 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.82000 | ¥15.82 |
10 | ¥14.82900 | ¥148.29 |
25 | ¥13.17880 | ¥329.47 |
40 | ¥12.52025 | ¥500.81 |
100 | ¥11.86210 | ¥1,186.21 |
300 | ¥10.54427 | ¥3,163.28 |
500 | ¥9.88544 | ¥4,942.72 |
1,000 | ¥9.22633 | ¥9,226.33 |
4,900 | ¥8.89682 | ¥43,594.42 |