OJ-SH-112LM,000 | |
---|---|
DigiKey Part Number | PB3365-ND |
Manufacturer | |
Manufacturer Product Number | OJ-SH-112LM,000 |
Description | RELAY GEN PURPOSE SPST 3A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJ-SH-112LM,000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 831VA, 90W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 12 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.53000 | ¥11.53 |
10 | ¥10.83300 | ¥108.33 |
25 | ¥9.62480 | ¥240.62 |
50 | ¥9.14400 | ¥457.20 |
100 | ¥8.66300 | ¥866.30 |
300 | ¥8.47353 | ¥2,542.06 |