1423674-3 | |
---|---|
DigiKey Part Number | PB2866-ND |
Manufacturer | |
Manufacturer Product Number | 1423674-3 |
Description | CKTBKR,THERM,PB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1423674-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
5 | ¥49.29200 | ¥246.46 |
10 | ¥47.45700 | ¥474.57 |
40 | ¥36.50800 | ¥1,460.32 |
100 | ¥32.13740 | ¥3,213.74 |