YP1047KJ | |
---|---|
DigiKey Part Number | A105617-ND |
Manufacturer | |
Manufacturer Product Number | YP1047KJ |
Description | RES CAP BLEEDER 47K OHM 5% 10W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 10W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Applications | Capacitor Discharge | |
Composition | Wirewound | |
Resistance | 47 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Mounting Type | Capacitor, 31.8mm Pitch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.05700 | ¥460.57 |
25 | ¥45.19320 | ¥1,129.83 |
50 | ¥39.81420 | ¥1,990.71 |
100 | ¥37.88990 | ¥3,788.99 |