GW13J50K0E | |
---|---|
DigiKey Part Number | GW13J50K0E-ND |
Manufacturer | |
Manufacturer Product Number | GW13J50K0E |
Description | RES CAP BLEEDER 50K OHM 5% 13W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±5% 13W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Applications | Capacitor Discharge | |
Composition | Wirewound | |
Resistance | 50 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 13W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Capacitor, 31.8mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.27000 | ¥59.27 |
25 | ¥51.88920 | ¥1,297.23 |
100 | ¥37.55900 | ¥3,755.90 |
1,000 | ¥30.88734 | ¥30,887.34 |