TE60B15RJ | |
---|---|
DigiKey Part Number | A137932-ND |
Manufacturer | |
Manufacturer Product Number | TE60B15RJ |
Description | RES CHAS MNT 15 OHM 5% 60W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.102" Dia x 4.016" L (28.00mm x 102.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.49000 | ¥133.49 |
10 | ¥115.30700 | ¥1,153.07 |
30 | ¥109.24233 | ¥3,277.27 |
50 | ¥94.06800 | ¥4,703.40 |
100 | ¥82.53810 | ¥8,253.81 |
250 | ¥81.93088 | ¥20,482.72 |
500 | ¥78.89638 | ¥39,448.19 |
1,000 | ¥75.25501 | ¥75,255.01 |