TE50B10RJ | |
---|---|
DigiKey Part Number | A137854-ND |
Manufacturer | |
Manufacturer Product Number | TE50B10RJ |
Description | RES CHAS MNT 10 OHM 5% 50W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.102" Dia x 4.016" L (28.00mm x 102.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.20000 | ¥136.20 |
10 | ¥117.61400 | ¥1,176.14 |
25 | ¥111.42680 | ¥2,785.67 |
50 | ¥95.94960 | ¥4,797.48 |
100 | ¥84.18830 | ¥8,418.83 |
250 | ¥83.56956 | ¥20,892.39 |
500 | ¥80.47432 | ¥40,237.16 |
1,000 | ¥76.76003 | ¥76,760.03 |