HSC150240RJ | |
---|---|
DigiKey Part Number | A131888-ND |
Manufacturer | |
Manufacturer Product Number | HSC150240RJ |
Description | RES CHAS MNT 240 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 240 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.870" W (98.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.70000 | ¥152.70 |
10 | ¥130.55200 | ¥1,305.52 |
25 | ¥122.15200 | ¥3,053.80 |
40 | ¥114.51850 | ¥4,580.74 |
80 | ¥102.30338 | ¥8,184.27 |
230 | ¥101.54030 | ¥23,354.27 |
440 | ¥97.34123 | ¥42,830.14 |