Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : ¥110.67000 Bulk | Bulk | Active | 120 Ohms | ±5% | 100W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
64 In Stock | 1 : ¥145.07000 Bulk | Bulk | Active | 50 Ohms | ±5% | 150W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.858" L x 1.870" W (98.00mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - |