HSA501R0F | |
---|---|
DigiKey Part Number | A138874-ND |
Manufacturer | |
Manufacturer Product Number | HSA501R0F |
Description | RES CHAS MNT 1 OHM 1% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA501R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥48.78300 | ¥487.83 |
25 | ¥47.86960 | ¥1,196.74 |
40 | ¥42.16975 | ¥1,686.79 |
100 | ¥34.64780 | ¥3,464.78 |
300 | ¥33.05240 | ¥9,915.72 |
500 | ¥30.77298 | ¥15,386.49 |
1,000 | ¥28.49344 | ¥28,493.44 |