HSA25R47J | |
---|---|
DigiKey Part Number | A102151-ND |
Manufacturer | |
Manufacturer Product Number | HSA25R47J |
Description | RES CHAS MNT 0.47 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25R47J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥29.13700 | ¥291.37 |
25 | ¥28.09080 | ¥702.27 |
50 | ¥26.13020 | ¥1,306.51 |
100 | ¥21.68780 | ¥2,168.78 |
300 | ¥19.59763 | ¥5,879.29 |
500 | ¥17.96454 | ¥8,982.27 |
1,000 | ¥16.46197 | ¥16,461.97 |
5,000 | ¥16.16962 | ¥80,848.10 |