CSE-SGAM-152-SGAM | |
---|---|
DigiKey Part Number | 343-CSE-SGAM-152-SGAM-ND |
Manufacturer | |
Manufacturer Product Number | CSE-SGAM-152-SGAM |
Description | CBL ASSY SMA PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSE-SGAM-152-SGAM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | 105°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.94000 | ¥109.94 |
10 | ¥98.94700 | ¥989.47 |
25 | ¥94.56760 | ¥2,364.19 |
100 | ¥83.57340 | ¥8,357.34 |
250 | ¥78.32196 | ¥19,580.49 |