P822601-01 | |
---|---|
DigiKey Part Number | 478-P822601-01-ND |
Manufacturer | |
Manufacturer Product Number | P822601-01 |
Description | EVAL BOARD FOR P822601 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | - P822601 Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | |
For Use With/Related Products | P822601 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.38000 | ¥306.38 |
10 | ¥282.58000 | ¥2,825.80 |
100 | ¥241.30110 | ¥24,130.11 |