CONMCX003.062 | |
---|---|
DigiKey Part Number | CONMCX003.062-ND |
Manufacturer | |
Manufacturer Product Number | CONMCX003.062 |
Description | CONN MCX RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMCX003.062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.62000 | ¥47.62 |
10 | ¥41.54200 | ¥415.42 |
25 | ¥40.14600 | ¥1,003.65 |
100 | ¥38.75030 | ¥3,875.03 |
250 | ¥34.72780 | ¥8,681.95 |
500 | ¥33.66036 | ¥16,830.18 |
1,000 | ¥30.99201 | ¥30,992.01 |