BAT-HLD-014-THM | |
---|---|
DigiKey Part Number | 343-BAT-HLD-014-THM-ND |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-014-THM |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-014-THM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.69600 | ¥96.96 |
50 | ¥8.52500 | ¥426.25 |
100 | ¥8.03250 | ¥803.25 |
250 | ¥7.38816 | ¥1,847.04 |
500 | ¥6.93350 | ¥3,466.75 |
1,000 | ¥6.67047 | ¥6,670.47 |