BAT-HLD-013-SMT-TR | |
---|---|
DigiKey Part Number | 343-BAT-HLD-013-SMT-TR-ND - Tape & Reel (TR) 343-BAT-HLD-013-SMT-TRCT-ND - Cut Tape (CT) 343-BAT-HLD-013-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-013-SMT-TR |
Description | BATT HOLDER COIN 20MM 1 CELL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-013-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.88800 | ¥118.88 |
50 | ¥10.44780 | ¥522.39 |
100 | ¥9.84440 | ¥984.44 |
250 | ¥9.05476 | ¥2,263.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.14820 | ¥2,574.10 |
1,000 | ¥4.92588 | ¥4,925.88 |