BAT-HLD-011-THM | |
---|---|
DigiKey Part Number | 343-BAT-HLD-011-THM-ND |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-011-THM |
Description | BATT HLDR COIN 16MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-011-THM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1620, 1632, F3 iButton® | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.150" (3.81mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.19500 | ¥2,298.75 |
500 | ¥8.45610 | ¥4,228.05 |
1,000 | ¥7.88141 | ¥7,881.41 |
2,000 | ¥7.69669 | ¥15,393.38 |