BU1632-JJ-1-G | |
---|---|
DigiKey Part Number | BU1632-JJ-1-G-ND |
Manufacturer | |
Manufacturer Product Number | BU1632-JJ-1-G |
Description | BATT HLDR COIN 16MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BU1632-JJ-1-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1632 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.204" (5.20mm) | |
Operating Temperature | -40°C ~ 280°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.58900 | ¥95.89 |
50 | ¥8.43320 | ¥421.66 |
100 | ¥7.94790 | ¥794.79 |
300 | ¥7.31357 | ¥2,194.07 |
500 | ¥6.86570 | ¥3,432.85 |
1,000 | ¥6.41793 | ¥6,417.93 |
2,500 | ¥5.82092 | ¥14,552.30 |
5,000 | ¥5.37315 | ¥26,865.75 |