BAT-HLD-006-SMT-TR | |
---|---|
DigiKey Part Number | 343-BAT-HLD-006-SMT-TR-ND - Tape & Reel (TR) 343-BAT-HLD-006-SMT-TRCT-ND - Cut Tape (CT) 343-BAT-HLD-006-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-006-SMT-TR |
Description | BATT RETAIN COIN 24.5MM 1CEL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.271" (6.88mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.82555 | ¥3,530.22 |