ANT-W63-SPNF1 | |
---|---|
DigiKey Part Number | 343-ANT-W63-SPNF1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-SPNF1 |
Description | WIFI/WLAN MULTIBAND DIPOLE DOME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5225GHz, 6.5375GHz 802.11b/g/n/c/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Dome RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz 4.5dBi, 7.2dBi, 7.6dBi N Type Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-SPNF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5225GHz, 6.5375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.4, 1.7, 2 | |
Return Loss | - | |
Gain | 4.5dBi, 7.2dBi, 7.6dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.150" (80.00mm) | |
Applications | 802.11b/g/n/c/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.90000 | ¥226.90 |
10 | ¥223.15700 | ¥2,231.57 |