BC-1SK001F | |
---|---|
DigiKey Part Number | 380-BC-1SK001F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1SK001F |
Description | CABLE CAT6A S/STP 24AWG BLK 1FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.56000 | ¥51.56 |
10 | ¥46.60700 | ¥466.07 |
25 | ¥44.02440 | ¥1,100.61 |
50 | ¥42.95200 | ¥2,147.60 |
100 | ¥40.80440 | ¥4,080.44 |
400 | ¥36.50920 | ¥14,603.68 |
800 | ¥32.21404 | ¥25,771.23 |
1,200 | ¥30.06643 | ¥36,079.72 |
2,800 | ¥28.56311 | ¥79,976.71 |