ANT-916-CW-RAH-SMA | |
---|---|
DigiKey Part Number | 343-ANT-916-CW-RAH-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-CW-RAH-SMA |
Description | RF ANT 916MHZ WHIP RA SMA LPWA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 916MHz Whip, Right Angle RF Antenna 850MHz ~ 970MHz 2.2dBi SMA Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-CW-RAH-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 916MHz | |
Frequency Range | 850MHz ~ 970MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2.2dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.829" (46.46mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.71000 | ¥65.71 |
250 | ¥63.50408 | ¥15,876.02 |
500 | ¥61.42128 | ¥30,710.64 |