ANT-868-CW-HW | |
---|---|
DigiKey Part Number | ANT-868-CW-HW-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-CW-HW |
Description | RF ANT 868MHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 868MHz ISM, LoRa, Sensor Networks, SigFox Whip, Straight RF Antenna 855MHz ~ 880MHz 0dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-CW-HW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 855MHz ~ 880MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.335" (135.50mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.11000 | ¥73.11 |
250 | ¥70.64512 | ¥17,661.28 |
500 | ¥68.32852 | ¥34,164.26 |