ANT-433-CW-HW-SMA | |
---|---|
DigiKey Part Number | ANT-433-CW-HW-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-CW-HW-SMA |
Description | RF ANT 433MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 433MHz Alarms, ISM, Remote Control, Security Systems Whip, Straight RF Antenna 418MHz ~ 448MHz 0dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-CW-HW-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 418MHz ~ 448MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.724" (120.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.51000 | ¥76.51 |
250 | ¥73.87556 | ¥18,468.89 |
500 | ¥73.42926 | ¥36,714.63 |