L324AM-315 | |
---|---|
DigiKey Part Number | 730-1001-ND |
Manufacturer | |
Manufacturer Product Number | L324AM-315 |
Description | RF ANT 315MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 315MHz Whip, Straight RF Antenna 310MHz ~ 320MHz -1dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 315MHz | |
Frequency Range | 310MHz ~ 320MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -1dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.000" (76.20mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.11000 | ¥191.11 |
10 | ¥176.28100 | ¥1,762.81 |
25 | ¥168.35800 | ¥4,208.95 |
100 | ¥150.53190 | ¥15,053.19 |
250 | ¥143.59948 | ¥35,899.87 |
500 | ¥136.66708 | ¥68,333.54 |