594233-E | |
---|---|
DigiKey Part Number | 2684-594233-E-ND |
Manufacturer | |
Manufacturer Product Number | 594233-E |
Description | DIN SPCNT EXTRACTION TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Backplane Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Backplane Connectors | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,647.64000 | ¥2,647.64 |
5 | ¥2,562.26000 | ¥12,811.30 |
10 | ¥2,476.85700 | ¥24,768.57 |
25 | ¥2,391.44360 | ¥59,786.09 |