484816-E | |
---|---|
DigiKey Part Number | 2684-484816-E-ND |
Manufacturer | |
Manufacturer Product Number | 484816-E |
Description | POSITIVE LATCH TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unlock Tool Rectangular Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 484816-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Unlock Tool | |
For Use With/Related Products | Rectangular Connectors | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.98000 | ¥246.98 |
5 | ¥233.25000 | ¥1,166.25 |
10 | ¥219.52600 | ¥2,195.26 |
25 | ¥212.66560 | ¥5,316.64 |