474034-E | |
---|---|
DigiKey Part Number | 2684-474034-E-ND |
Manufacturer | |
Manufacturer Product Number | 474034-E |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥31.09100 | ¥310.91 |
25 | ¥29.44360 | ¥736.09 |
40 | ¥28.76100 | ¥1,150.44 |
80 | ¥27.39100 | ¥2,191.28 |
240 | ¥23.96683 | ¥5,752.04 |
480 | ¥23.28198 | ¥11,175.35 |
960 | ¥19.85806 | ¥19,063.74 |
2,400 | ¥18.48858 | ¥44,372.59 |