384529-E | |
---|---|
DigiKey Part Number | 2684-384529-E-ND |
Manufacturer | |
Manufacturer Product Number | 384529-E |
Description | MIBR F 02POS RA P IDC22 POZ |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.00500 | ¥190.05 |
25 | ¥18.19560 | ¥454.89 |
40 | ¥17.79200 | ¥711.68 |
80 | ¥16.98238 | ¥1,358.59 |
240 | ¥15.36513 | ¥3,687.63 |
480 | ¥14.15217 | ¥6,793.04 |
960 | ¥12.13049 | ¥11,645.27 |
2,400 | ¥11.32177 | ¥27,172.25 |