0905841310 | |
---|---|
DigiKey Part Number | 900-0905841310-ND |
Manufacturer | |
Manufacturer Product Number | 0905841310 |
Description | CONN DIP HDR IDC 10POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0905841310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.36700 | ¥43.67 |
102 | ¥3.63716 | ¥370.99 |
1,020 | ¥3.20138 | ¥3,265.41 |