384454-E | |
---|---|
DigiKey Part Number | 2684-384454-E-ND |
Manufacturer | |
Manufacturer Product Number | 384454-E |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
10 | ¥19.91800 | ¥199.18 |
25 | ¥18.86240 | ¥471.56 |
40 | ¥18.42425 | ¥736.97 |
126 | ¥17.54690 | ¥2,210.91 |
252 | ¥15.35345 | ¥3,869.07 |
504 | ¥14.91458 | ¥7,516.95 |
1,008 | ¥12.72130 | ¥12,823.07 |
2,520 | ¥11.84398 | ¥29,846.83 |