284697-E | |
---|---|
DigiKey Part Number | 2684-284697-ETR-ND - Tape & Reel (TR) 2684-284697-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284697-E |
Description | MIBR M 04POS VERT P SMT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.39500 | ¥163.95 |
25 | ¥15.70040 | ¥392.51 |
50 | ¥15.35060 | ¥767.53 |
100 | ¥14.65200 | ¥1,465.20 |
250 | ¥13.25688 | ¥3,314.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥12.21025 | ¥7,936.66 |
1,300 | ¥10.46598 | ¥13,605.77 |
1,950 | ¥10.11709 | ¥19,728.33 |
3,250 | ¥9.76823 | ¥31,746.75 |
6,500 | ¥9.27982 | ¥60,318.83 |