119983-E | |
---|---|
DigiKey Part Number | 2684-119983-E-ND |
Manufacturer | |
Manufacturer Product Number | 119983-E |
Description | IBRIDGE 2MM 04POS F HOUS RETAINR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For iBridge Ultra Female Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | iBridge Ultra Female Connector | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.56300 | ¥25.63 |
100 | ¥2.11090 | ¥211.09 |
800 | ¥1.65199 | ¥1,321.59 |
1,600 | ¥1.61580 | ¥2,585.28 |