119982-E | |
---|---|
DigiKey Part Number | 2684-119982-E-ND |
Manufacturer | |
Manufacturer Product Number | 119982-E |
Description | IBRIDGE 2MM 03POS F HOUS RETAINR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For iBridge Ultra Female Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 3 | |
For Use With/Related Products | iBridge Ultra Female Connector | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.33700 | ¥23.37 |
100 | ¥1.81970 | ¥181.97 |
500 | ¥1.56006 | ¥780.03 |
1,000 | ¥1.30790 | ¥1,307.90 |