1SNK508010R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK508010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508010R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508010R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 42 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥15.68900 | ¥156.89 |
25 | ¥14.54120 | ¥363.53 |
50 | ¥13.07320 | ¥653.66 |
100 | ¥12.75480 | ¥1,275.48 |
250 | ¥11.16040 | ¥2,790.10 |
500 | ¥10.20364 | ¥5,101.82 |
1,000 | ¥9.24711 | ¥9,247.11 |
5,000 | ¥8.13106 | ¥40,655.30 |