WB-60SA | |
---|---|
DigiKey Part Number | 1508-WB-60SA-ND |
Manufacturer | |
Manufacturer Product Number | WB-60SA |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DRB Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | WB-60SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 60 | |
For Use With/Related Products | DRB Series Plugs | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
10 | ¥27.17000 | ¥271.70 |
25 | ¥25.73480 | ¥643.37 |
50 | ¥25.13640 | ¥1,256.82 |
100 | ¥23.93860 | ¥2,393.86 |
250 | ¥20.94664 | ¥5,236.66 |
500 | ¥20.34800 | ¥10,174.00 |
1,000 | ¥17.35574 | ¥17,355.74 |
2,500 | ¥16.15877 | ¥40,396.93 |