DRB16-60SAE-L018 | |
---|---|
DigiKey Part Number | 1734-1913-ND |
Manufacturer | |
Manufacturer Product Number | DRB16-60SAE-L018 |
Description | CONN PLUG HSG 60POS |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRB16-60SAE-L018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Reduced Wire Seals, Wire Router | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.55000 | ¥173.55 |
10 | ¥151.96600 | ¥1,519.66 |
25 | ¥145.40040 | ¥3,635.01 |
50 | ¥140.71100 | ¥7,035.55 |
100 | ¥136.02090 | ¥13,602.09 |
250 | ¥128.51596 | ¥32,128.99 |
500 | ¥124.76370 | ¥62,381.85 |