JDL082397 | |
---|---|
DigiKey Part Number | 1734-JDL082397-ND |
Manufacturer | |
Manufacturer Product Number | JDL082397 |
Description | RUBBER LANYARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Lanyard |
Datasheet | Datasheet |
EDA/CAD Models | JDL082397 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lanyard | |
For Use With/Related Products | HD Series Connectors | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.50000 | ¥18.50 |
10 | ¥16.14300 | ¥161.43 |
25 | ¥15.45240 | ¥386.31 |
50 | ¥15.10940 | ¥755.47 |
100 | ¥14.42290 | ¥1,442.29 |
250 | ¥13.04888 | ¥3,262.22 |
500 | ¥12.01884 | ¥6,009.42 |
1,000 | ¥10.30188 | ¥10,301.88 |
2,500 | ¥9.61511 | ¥24,037.77 |