HD34-24-47PE | |
---|---|
DigiKey Part Number | 1734-1696-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-47PE |
Description | CONN RCPT HSG MALE 47POS PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-47PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 47 | |
Shell Size - Insert | 24-47 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (5), 20 (42) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.10000 | ¥174.10 |
10 | ¥150.87100 | ¥1,508.71 |
25 | ¥142.99720 | ¥3,574.93 |
50 | ¥140.92460 | ¥7,046.23 |
100 | ¥124.34560 | ¥12,434.56 |
250 | ¥116.05624 | ¥29,014.06 |
500 | ¥113.56928 | ¥56,784.64 |