HD34-18-14PN-059 | |
---|---|
DigiKey Part Number | 1734-1479-ND |
Manufacturer | |
Manufacturer Product Number | HD34-18-14PN-059 |
Description | CONN RCPT HSG MALE 14POS PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.60000 | ¥397.60 |
10 | ¥364.89800 | ¥3,648.98 |
25 | ¥350.85880 | ¥8,771.47 |
50 | ¥339.16460 | ¥16,958.23 |
100 | ¥320.45170 | ¥32,045.17 |
250 | ¥311.09556 | ¥77,773.89 |