HD34-18-14PE-059 | |
---|---|
DigiKey Part Number | 1734-1675-ND |
Manufacturer | |
Manufacturer Product Number | HD34-18-14PE-059 |
Description | CONN RCPT HSG MALE 14POS PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-18-14PE-059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.86000 | ¥296.86 |
10 | ¥259.96700 | ¥2,599.67 |
25 | ¥248.73200 | ¥6,218.30 |
50 | ¥240.70860 | ¥12,035.43 |
100 | ¥232.68420 | ¥23,268.42 |
250 | ¥219.84624 | ¥54,961.56 |