DTP06-2S | |
---|---|
DigiKey Part Number | 1734-1086-ND |
Manufacturer | |
Manufacturer Product Number | DTP06-2S |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTP06-2S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥25.09700 | ¥250.97 |
25 | ¥23.77240 | ¥594.31 |
50 | ¥23.21900 | ¥1,160.95 |
100 | ¥22.11310 | ¥2,211.31 |
250 | ¥19.34888 | ¥4,837.22 |
500 | ¥18.79618 | ¥9,398.09 |
1,000 | ¥16.03202 | ¥16,032.02 |
2,500 | ¥14.92641 | ¥37,316.03 |