DTM1312PA12PBGR01

DigiKey Part Number
1734-DTM1312PA12PBGR01-ND
Manufacturer
Manufacturer Product Number
DTM1312PA12PBGR01
Description
HDR, 24P, BLK, RA EEC, AU/NI/CU,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 24 position 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
1.378" (35.00mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Plastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67/IP6K9K
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥446.61000¥446.61
21¥409.83714¥8,606.58
84¥359.92071¥30,233.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.