DT16-18SB-EK02 | |
---|---|
DigiKey Part Number | 1734-DT16-18SB-EK02-ND |
Manufacturer | |
Manufacturer Product Number | DT16-18SB-EK02 |
Description | PLG, 18P, BLK, E, A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT16-18SB-EK02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.10000 | ¥145.10 |
10 | ¥125.72200 | ¥1,257.22 |
25 | ¥119.15760 | ¥2,978.94 |
50 | ¥117.43100 | ¥5,871.55 |
100 | ¥103.61620 | ¥10,361.62 |
250 | ¥96.70860 | ¥24,177.15 |
500 | ¥94.63624 | ¥47,318.12 |