DRC26-40SA | |
---|---|
DigiKey Part Number | 1734-1351-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-40SA |
Description | CONN PLUG HSG 40POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-40SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.72000 | ¥173.72 |
10 | ¥150.56000 | ¥1,505.60 |
25 | ¥142.70280 | ¥3,567.57 |
50 | ¥140.63560 | ¥7,031.78 |
100 | ¥124.09040 | ¥12,409.04 |
250 | ¥115.81768 | ¥28,954.42 |
500 | ¥113.33570 | ¥56,667.85 |