965687-1 | |
---|---|
DigiKey Part Number | A122101-ND |
Manufacturer | |
Manufacturer Product Number | 965687-1 |
Description | CONN COUPLING RING BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Coupling Nut Black |
Datasheet | Datasheet |
EDA/CAD Models | 965687-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | 1.5mm/2.5mm System Pin Housings | |
Shell Size - Insert | - | |
Material | Polybutylene Terephthalate, Glass Filled | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.04000 | ¥8.04 |
10 | ¥6.75700 | ¥67.57 |
25 | ¥6.48560 | ¥162.14 |
50 | ¥6.34800 | ¥317.40 |
100 | ¥6.07180 | ¥607.18 |
250 | ¥5.51960 | ¥1,379.90 |
500 | ¥4.96774 | ¥2,483.87 |
1,000 | ¥4.41581 | ¥4,415.81 |
2,500 | ¥4.00180 | ¥10,004.50 |