9-1394050-1 | |
---|---|
DigiKey Part Number | 9-1394050-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1394050-1 |
Description | COVER F.21P REC-HSG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 9-1394050-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 21 | |
For Use With/Related Products | MCP Series | |
Features | Right Angle Cable Exit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥16.35600 | ¥163.56 |
25 | ¥15.65600 | ¥391.40 |
50 | ¥15.30900 | ¥765.45 |
100 | ¥14.61360 | ¥1,461.36 |
250 | ¥13.22144 | ¥3,305.36 |
500 | ¥12.17782 | ¥6,088.91 |
1,300 | ¥10.43805 | ¥13,569.47 |
2,600 | ¥9.74220 | ¥25,329.72 |